Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CM05FD391JO3

Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 390pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05FD391JO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CM05FD391JO3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: 0.6 mm
Capacitance Value: 390 pF
Lead Pitch For Radial: 5.9 mm
Dimension: 11.9(Max) x 5.3(Max) x 9.9(Max) mm
Family: CM05
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CM05FD391JO3 RoHS compliant?
Yes, CM05FD391JO3 is RoHS compliant.
What is the lead time for CM05FD391JO3?
The standard lead time for CM05FD391JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,248
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.88
50
$4.82
100
$4.74
300
$4.69
500
$4.67
1,000
$4.66
2,500 +
$4.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!