- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05FD391GO3
CM05FD391GO3
Cornell Dubilier
Cap Mica 390pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 390pF 500V 2% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05FD391GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05FD391GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:5.9 mm
-
Capacitance Value:390 pF
-
Dimension:11.9(Max) x 5.3(Max) x 9.9(Max) mm
-
Lead Diameter:0.6 mm
-
Family:CM05
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
300
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$12.99
25
$12.96
50
$9.72
75
$9.07
100 +
$8.89
Click for Quote
Log in
to unlock special pricing