Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CM05FD361JO3

Cap Mica 360pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 360pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05FD361JO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CM05FD361JO3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Construction:
    N/A
  • Dimension:
    11.9(Max) x 5.3(Max) x 9.9(Max) mm
  • Lead Diameter:
    0.6 mm
  • Lead Pitch For Radial:
    5.9 mm
  • Capacitance Value:
    360 pF
  • Family:
    CM05
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CM05FD361JO3 RoHS compliant?
Yes, CM05FD361JO3 is RoHS compliant.
What is the lead time for CM05FD361JO3?
The standard lead time for CM05FD361JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.73
25
$7.09
50
$7.08
100
$6.78
300
$6.22
500
$5.92
1,000
$4.97
2,500 +
$4.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!