Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CM05FD181GO3

Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 180pF 500V 2% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05FD181GO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CM05FD181GO3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: CM05
Dimension: 11.7(Max) x 4.8(Max) x 9.4(Max) mm
Capacitance Value: 180 pF
Lead Diameter: 0.6 mm
Lead Pitch For Radial: 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CM05FD181GO3 RoHS compliant?
Yes, CM05FD181GO3 is RoHS compliant.
What is the lead time for CM05FD181GO3?
The standard lead time for CM05FD181GO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.98
25
$4.76
100
$4.57
300
$4.42
500
$4.26
1,000
$3.51
2,500 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!