Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CM05FD101GO3

Cap Mica 100pF 500V 2% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 100pF 500V 2% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05FD101GO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CM05FD101GO3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Lead Diameter: 0.6 mm
Family: CM05
Dimension: 11.7(Max) x 4.6(Max) x 9.1(Max) mm
Lead Pitch For Radial: 5.9 mm
Capacitance Value: 100 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CM05FD101GO3 RoHS compliant?
Yes, CM05FD101GO3 is RoHS compliant.
What is the lead time for CM05FD101GO3?
The standard lead time for CM05FD101GO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
1,900 can ship
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.16
50
$4.94
100
$4.85
300
$4.71
500
$4.32
1,000
$4.03
2,500
$4.01
5,000 +
$3.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!