Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CM05FD101FO3

Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Cap Mica 100pF 500V 1% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05FD101FO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CM05FD101FO3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Dimension:
    11.7(Max) x 4.6(Max) x 9.1(Max) mm
  • Lead Pitch For Radial:
    5.9 mm
  • Capacitance Value:
    100 pF
  • Construction:
    N/A
  • Family:
    CM05
  • Lead Diameter:
    0.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CM05FD101FO3 RoHS compliant?
Yes, CM05FD101FO3 is RoHS compliant.
What is the lead time for CM05FD101FO3?
The standard lead time for CM05FD101FO3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$6.44
25
$5.91
100
$5.45
300
$5.09
500
$4.66
1,000
$3.92
2,500
$3.66
5,000 +
$3.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!