Image is representational - see mfr. specs

CM05ED820GO3

Cornell Dubilier

Cap Mica 82pF 500V 2% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Cap Mica 82pF 500V 2% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05ED820GO3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CM05ED820GO3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Lead Pitch For Radial:
    5.9 mm
  • Dimension:
    11.4(Max) x 4.6(Max) x 9.1(Max) mm
  • Capacitance Value:
    82 pF
  • Construction:
    N/A
  • Lead Diameter:
    0.6 mm
  • Family:
    CM05
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 8/4/26
Backorder
Price (USD)
Qty
Unit Price
5
$6.19
50
$5.03
100
$4.81
300
$4.60
500
$4.15
1,000
$3.39
2,500
$2.84
5,000 +
$2.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!