- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED620GO3
Cornell Dubilier
CM05ED620GO3
Cap Mica 62pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125A°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CM05ED620GO3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Capacitance Value: | 622360pF |
| Dimension: | 11.42372(Max) x 4.3(Max) x 9.1(Max)mm |
| Family: | CM05 |
| Lead Pitch For Radial: | 5.9 mm |
| Lead Diameter: | 0.6 mm |