- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED390JO3
CM05ED390JO3
Cornell Dubilier
Cap Mica 39pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125ƒA€A°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 39pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125ƒA€A°C T/R
Search Keywords: CM05ED390JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED390JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CM05
-
Lead Diameter:0.6 mm
-
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Failure Rate:N/A
-
Capacitance Value:392360pF
-
Dimension:11.42372(Max) x 4.3(Max) x 9.1(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
100
$3.83
300
$3.57
500
$3.16
1,000
$2.67
2,500
$2.24
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing