- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED390GO3
CM05ED390GO3
Cornell Dubilier
Cap Mica 39pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 39pF 500V 2% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125C T/R
Search Keywords: CM05ED390GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED390GO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$5.98
50
$4.86
100
$4.64
300
$4.44
500
$4.07
1,000
$3.35
2,500
$2.77
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing