- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED270JO3
Cornell Dubilier
CM05ED270JO3
The CM05ED270JO3 is a standard dipped silvered mica capacitor with a capacitance of 27 pF, a voltage rating of 500 Vdc, and a ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED270JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Capacitance Value:27 pF
-
Lead Diameter:0.6 mm
-
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Family:CM05