- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05ED220JO3
CM05ED220JO3
Cornell Dubilier
Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
Search Keywords: CM05ED220JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05ED220JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:11.4(Max) x 4.3(Max) x 9.1(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:5.9 mm
-
Family:CM05
-
Lead Diameter:0.6 mm
-
Capacitance Value:22 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
10
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.84
100
$3.83
300
$3.57
500
$3.16
1,000
$2.67
2,500
$2.24
5,000 +
$2.18
Click for Quote
Log in
to unlock special pricing