- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM05CD120JO3
Cornell Dubilier
CM05CD120JO3
Cap Mica 12pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125A°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Cap Mica 12pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125A°C T/R
Search Keywords: CM05CD120JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM05CD120JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Failure Rate:N/A
-
Lead Diameter:0.6 mm
-
Construction:N/A
-
Dimension:11.42372(Max) x 4.3(Max) x 9.1(Max)mm
-
Family:CM05
-
Capacitance Value:122360pF
-
Lead Pitch For Radial:5.9 mm
Product Guides
+
Frequently Asked Questions
Is CM05CD120JO3 RoHS compliant?
Yes, CM05CD120JO3 is RoHS compliant.
What is the lead time for CM05CD120JO3?
The standard lead time for CM05CD120JO3 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$4.04
50
$3.28
100
$3.27
300
$3.04
500
$2.84
1,000
$2.37
2,500
$2.31
5,000 +
$2.25
Click for Quote
Log in
to unlock special pricing