- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM04FD241JO3
CM04FD241JO3
Cornell Dubilier
Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 240pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.6mm 125°C T/R
Search Keywords: CM04FD241JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM04FD241JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CM04
-
Lead Pitch For Radial:3.6 mm
-
Capacitance Value:240 pF
-
Dimension:9.9(Max) x 5.6(Max) x 9.7(Max) mm
-
Lead Diameter:0.4 mm
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$11.34
50
$8.51
75
$7.94
100 +
$7.78
Click for Quote
Log in
to unlock special pricing