- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM04ED510JO3
CM04ED510JO3
Cornell Dubilier
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Search Keywords: CM04ED510JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM04ED510JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Pitch For Radial:3.6 mm
-
Lead Diameter:0.4 mm
-
Capacitance Value:51 pF
-
Family:CM04
-
Construction:N/A
-
Dimension:9.4(Max) x 4.8(Max) x 8.6(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,707
Can Ship immediately
Minimum Order Quantity:
15
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$6.82
25
$5.72
100
$5.29
300
$4.87
500
$4.69
1,000
$3.79
2,500
$3.00
5,000 +
$2.96
Click for Quote
Log in
to unlock special pricing