- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM04ED330JO3
CM04ED330JO3
Cornell Dubilier
Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Cap Mica 33pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
Search Keywords: CM04ED330JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM04ED330JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CM04
-
Construction:N/A
-
Lead Pitch For Radial:3.6 mm
-
Capacitance Value:33 pF
-
Dimension:9.4(Max) x 4.8(Max) x 8.6(Max) mm
-
Lead Diameter:0.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$4.56
100
$4.36
300
$4.17
500
$3.82
1,000
$3.38
2,500
$2.47
5,000 +
$2.40
Click for Quote
Log in
to unlock special pricing