- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CM04CD150JO3
Cornell Dubilier
CM04CD150JO3
Cap Mica 15pF 500V 5% (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CM04CD150JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Family:CM04
-
Lead Pitch For Radial:3.6 mm
-
Dimension:9.1(Max) x 4.8(Max) x 8.4(Max) mm
-
Capacitance Value:15 pF
-
Lead Diameter:0.4 mm