- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CK06BX473K
CK06BX473K
Cornell Dubilier
Multilayer Ceramic Capacitors - Radial - 0.047uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/19
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Multilayer Ceramic Capacitors - Radial - 0.047uF (+/-) 10% - 50VDC - X7R - MIL-C-11015/19
Search Keywords: CK06BX473K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CK06BX473K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240060
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:0.047 uF
-
Voltage:100 VDC
-
Package/Case:N/R
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 100
Stock lot only:
1
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.5271
100
$0.4792
300
$0.4288
1,000
$0.4190
2,500
$0.4072
5,000
$0.4011
7,500
$0.3951
10,000
$0.3891
15,000 +
$0.3833
Click for Quote
Log in
to unlock special pricing