Image is representational - see mfr. specs

Multilayer Ceramic Capacitors - Radial - 0.047uF (+/-) 20% - 50VDC - X7R - MIL-C-11015/18

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Multilayer Ceramic Capacitors - Radial - 0.047uF (+/-) 20% - 50VDC - X7R - MIL-C-11015/18
Search Keywords: CK05BX473M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CK05BX473M
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240060
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.047 uF
  • Voltage:
    50 VDC
  • Package/Case:
    N/R
  • Tolerance:
    20 %
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 50
Stock lot only:
10
Minimum Order Quantity:
50
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3841
50
$0.3492
500
$0.2465
1,000
$0.1997
2,500
$0.1951
5,000
$0.1896
7,500
$0.1868
10,000
$0.1840
15,000 +
$0.1812
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!