- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS292T350X5L
CGS292T350X5L
Cornell Dubilier
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2900uF (–10 +50%) - 350VDC - 3in dia x 5.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 2900uF (–10 +50%) - 350VDC - 3in dia x 5.625in high
Search Keywords: CGS292T350X5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CGS292T350X5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:2900 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:350 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
14
$363.49
28
$191.84
42
$131.93
56 +
$129.30
Click for Quote
Log in
to unlock special pricing