- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS123U040R4C
Cornell Dubilier
CGS123U040R4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 12000uF (–10 +75%) - 40VDC - 1.375in dia x 4.125in high
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CGS123U040R4C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
80 |
| Capacitance Value: | 12000 uF |
| Tolerance: | -10 to 75 % |
| Operating Temperature: | -40 to 85 °C |
| Mounting: | Clamp Mount |
| Voltage: | 40 VDC |