- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG1651T200W4C
Cornell Dubilier
CG1651T200W4C
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1650uF (–10 +50%) - 200VDC - 2.5in dia x 4.125in high
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 1650uF (–10 +50%) - 200VDC - 2.5in dia x 4.125in high
Search Keywords: CG1651T200W4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CG1651T200W4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:1650 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is CG1651T200W4C RoHS compliant?
Yes, CG1651T200W4C is RoHS compliant.
What is the lead time for CG1651T200W4C?
The standard lead time for CG1651T200W4C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
3
$144.55
5
$144.20
10
$143.83
23
$143.47
45
$77.64
68
$54.23
90 +
$53.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT