- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV30FH821JO3
CDV30FH821JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 820pF (+/-) 5% - 1500VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV30FH821JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV30FH821JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Lead Pitch For Radial:11.1 mm
-
Family:CDV30
-
Construction:N/A
-
Dimension:19.6(Max) x 6.4(Max) x 21.6(Max) mm
-
Capacitance Value:820 pF
-
Lead Diameter:1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
Minimum Order Quantity:
19
Order Increment:
19
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
19
$13.91
38
$13.28
57
$12.90
114
$10.56
266
$10.12
513
$9.45
1,007 +
$8.00
Click for Quote
Log in
to unlock special pricing