- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV30FF682JO3
Cornell Dubilier
CDV30FF682JO3
Mica Capacitor - Standard Dipped - 6800pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV30FF682JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:CDV30
-
Construction:N/A
-
Dimension:20.3(Max) x 9.1(Max) x 22.6(Max) mm
-
Lead Pitch For Radial:11.1 mm
-
Lead Diameter:1 mm
-
Capacitance Value:0.0068 uF