Available Replacements
ROHs Equivalent
CDV19FF681JO3F CDV19FF681JO3F Cornell Dubilier
CDV19FF681JO3F

Cornell Dubilier

In Stock: 1,842

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CDV19FF681JO3

Mica Capacitor - Standard Dipped - 680pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 680pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV19FF681JO3
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CDV19FF681JO3
Unit of Measure: Per Each
RoHS: No
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 16.8(Max) x 5.6(Max) x 13.2(Max) mm
Lead Pitch For Radial: 8.7 mm
Capacitance Value: 680 pF
Family: CDV19
Lead Diameter: 0.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CDV19FF681JO3 RoHS compliant?
No, CDV19FF681JO3 is not RoHS compliant.
What is the lead time for CDV19FF681JO3?
The standard lead time for CDV19FF681JO3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.159
50
$4.690
100
$4.510
250
$4.260
500
$3.750
1,000
$2.980
2,500
$2.790
5,000
$2.680
7,500 +
$2.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!