- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF561JO3F
Cornell Dubilier
CDV19FF561JO3F
The CDV19FF561JO3F is a standard dipped silvered mica capacitor with a capacitance of 560 pF, a voltage rating of 1000 Vdc, an ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cornell Dubilier |
| Part No: | CDV19FF561JO3F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532290020 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Lead Diameter: | 0.8 mm |
| Capacitance Value: | 560 pF |
| Family: | CDV19 |
| Dimension: | 16.5(Max) x 5.3(Max) x 13(Max) mm |
| Lead Pitch For Radial: | 8.7 mm |