- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF471JO3
CDV19FF471JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 470pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV19FF471JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19FF471JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Family:CDV19
-
Construction:N/A
-
Dimension:N/A
-
Capacitance Value:470 pF
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$4.55
100
$4.34
250
$4.22
500
$3.74
1,000
$2.99
2,500
$2.83
5,000
$2.79
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing