- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF391JO3F
Cornell Dubilier
CDV19FF391JO3F
The CDV19FF391JO3F is a standard dipped mica capacitor with a capacitance of 390 pF and a voltage rating of 1000 Vdc.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
The CDV19FF391JO3F is a standard dipped mica capacitor with a capacitance of 390 pF and a voltage rating of 1000 Vdc.
Search Keywords: CDV19FF391JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19FF391JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:390 pF
-
Dimension:16.5(Max) x 5.1(Max) x 13(Max) mm
-
Construction:N/A
-
Lead Pitch For Radial:8.7 mm
-
Lead Diameter:0.8 mm
-
Family:CDV19
Product Guides
+
Frequently Asked Questions
Is CDV19FF391JO3F RoHS compliant?
Yes, CDV19FF391JO3F is RoHS compliant.
What is the lead time for CDV19FF391JO3F?
The standard lead time for CDV19FF391JO3F is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
260
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
50
$4.81
100
$4.50
250
$4.38
500
$3.93
1,000
$3.62
2,500
$3.49
5,000
$3.48
7,500 +
$3.47
Click for Quote
Log in
to unlock special pricing