- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF391JO3
CDV19FF391JO3
Cornell Dubilier
Mica Capacitor - Standard Dipped - 390pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Standard Dipped - 390pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV19FF391JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19FF391JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:16.5(Max) x 5.1(Max) x 13(Max) mm
-
Family:CDV19
-
Construction:N/A
-
Lead Diameter:0.8 mm
-
Capacitance Value:390 pF
-
Lead Pitch For Radial:8.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$3.88
100
$3.87
250
$3.59
500
$3.15
1,000
$2.53
2,500
$2.47
5,000
$2.40
7,500 +
$2.37
Click for Quote
Log in
to unlock special pricing