- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF272JO3
Cornell Dubilier
CDV19FF272JO3
Mica Capacitor - Standard Dipped - 2700pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19FF272JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
-
Capacitance Value:0.0027 uF
-
Dimension:17.8(Max) x 8.6(Max) x 14.5(Max) mm
-
Family:CDV19
-
Lead Diameter:0.8 mm