Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CDV19FF221JO3F

Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Standard Dipped - 220pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CDV19FF221JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CDV19FF221JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Family: CDV19
Dimension: 16.3(Max) x 4.8(Max) x 12.7(Max) mm
Lead Diameter: 0.8 mm
Lead Pitch For Radial: 8.7 mm
Capacitance Value: 220 pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CDV19FF221JO3F RoHS compliant?
Yes, CDV19FF221JO3F is RoHS compliant.
What is the lead time for CDV19FF221JO3F?
The standard lead time for CDV19FF221JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
871 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.52
100
$3.51
250
$3.26
500
$2.88
1,000
$2.32
2,500
$2.25
5,000
$2.19
7,500 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!