- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF152JO3F
Cornell Dubilier
CDV19FF152JO3F
The CDV19FF152JO3F is a standard dipped silvered mica capacitor featuring a capacitance of 1500 pF and a voltage rating of 100 ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19FF152JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Capacitance Value:0.0015 uF
-
Dimension:17.3(Max) x 6.9(Max) x 13.7(Max) mm
-
Family:CDV19
-
Construction:N/A
-
Lead Diameter:0.8 mm