- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV19FF101JO3F
Cornell Dubilier
CDV19FF101JO3F
Mica Capacitor - Standard Dipped - 100pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV19FF101JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:8.7 mm
-
Construction:N/A
-
Family:CDV19
-
Lead Diameter:0.8 mm
-
Capacitance Value:100 pF
-
Dimension:16.3(Max) x 4.8(Max) x 12.7(Max) mm