- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV18FF221JO3
CDV18FF221JO3
Cornell Dubilier
Cap Mica 220pF 1000V 5% (16.3 X 16.3 X 12.7mm) Radial 8.7mm 150C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Mica 220pF 1000V 5% (16.3 X 16.3 X 12.7mm) Radial 8.7mm 150C
Search Keywords: CDV18FF221JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV18FF221JO3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
8
$4.32
200
$4.14
400
$3.97
900
$3.82
3,000 +
$3.67
Click for Quote
Log in
to unlock special pricing