- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF751JO3F
CDV16FF751JO3F
Cornell Dubilier
Mica Capacitor - Snubber & RF Applications - 750pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Snubber & RF Applications - 750pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CDV16FF751JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF751JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Construction:N/A
-
Capacitance Value:750 pF
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.7(Max) x 4.4(Max) x 12.7(Max) mm
-
Lead Diameter:0.8 mm
-
Family:CDV16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$3.92
100
$3.75
250
$3.64
500
$3.21
1,000
$2.58
2,500
$2.41
5,000
$2.35
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing