Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CDV16FF681JO3F

Mica Capacitor - Snubber & RF Applications - 680pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Snubber & RF Applications - 680pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CDV16FF681JO3F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cornell Dubilier
  • Part No:
    CDV16FF681JO3F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532290020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Capacitance Value:
    680 pF
  • Construction:
    N/A
  • Lead Diameter:
    0.8 mm
  • Dimension:
    11.7(Max) x 4.4(Max) x 12.7(Max) mm
  • Lead Pitch For Radial:
    5.9 mm
  • Family:
    CDV16
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDV16FF681JO3F RoHS compliant?
Yes, CDV16FF681JO3F is RoHS compliant.
What is the lead time for CDV16FF681JO3F?
The standard lead time for CDV16FF681JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,254
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$5.01
100
$4.47
250
$4.37
500
$3.85
1,000
$3.73
2,500
$3.62
5,000
$3.61
7,500 +
$3.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!