- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF471JO3
CDV16FF471JO3
Cornell Dubilier
Mica Capacitor - Snubber & RF Applications - 470pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Mica Capacitor - Snubber & RF Applications - 470pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV16FF471JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF471JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:5.9 mm
-
Dimension:11.4(Max) x 4.1(Max) x 11.9(Max) mm
-
Construction:N/A
-
Capacitance Value:470 pF
-
Family:CDV16
-
Lead Diameter:0.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Can Ship immediately
Manufacturer Stock:
9,100
can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$3.03
100
$2.94
250
$2.81
500
$2.54
1,000
$1.93
2,500
$1.80
5,000
$1.74
7,500 +
$1.73
Click for Quote
Log in
to unlock special pricing