Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CDV16FF241JO3F

The CDV16FF241JO3F is a 240 pF, 1000 Vdc mica capacitor designed for snubber and high-frequency RF applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The CDV16FF241JO3F is a 240 pF, 1000 Vdc mica capacitor designed for snubber and high-frequency RF applications.
Search Keywords: CDV16FF241JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CDV16FF241JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Lead Pitch For Radial: 5.9 mm
Family: CDV16
Capacitance Value: 240 pF
Lead Diameter: 0.8 mm
Dimension: 10.9(Max) x 3.8(Max) x 11.7(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDV16FF241JO3F RoHS compliant?
Yes, CDV16FF241JO3F is RoHS compliant.
What is the lead time for CDV16FF241JO3F?
The standard lead time for CDV16FF241JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,023
Can Ship immediately
Manufacturer Stock:
1,750 can ship
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.01
250
$1.93
500
$1.69
1,000
$1.63
2,500
$1.56
5,000
$1.51
7,500
$1.50
10,000 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!