- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF241JO3
CDV16FF241JO3
Cornell Dubilier
Mica Capacitor - Snubber & RF Applications - 240pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Snubber & RF Applications - 240pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CDV16FF241JO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF241JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.9(Max) x 3.8(Max) x 11.7(Max) mm
-
Lead Diameter:0.8 mm
-
Capacitance Value:240 pF
-
Construction:N/A
-
Family:CDV16
-
Lead Pitch For Radial:5.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$1.98
250
$1.84
500
$1.62
1,000
$1.27
2,500
$1.15
5,000
$1.12
7,500
$1.09
10,000 +
$1.08
Click for Quote
Log in
to unlock special pricing