- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF222JO3F
Cornell Dubilier
CDV16FF222JO3F
The CDV16FF222JO3F is a 2200 pF, 1000 Vdc mica capacitor designed for high-performance snubber and RF applications.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF222JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Lead Pitch For Radial:5.9 mm
-
Lead Diameter:0.8 mm
-
Family:CDV16
-
Construction:N/A
-
Dimension:11.9(Max) x 6.4(Max) x 13.2(Max) mm
-
Capacitance Value:0.0022 uF