Image is representational - see manufacturer specifications

Cornell Dubilier Authorized Distributor

CDV16FF202JO3F

Mica Capacitor - Snubber & RF Applications - 2000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Mica Capacitor - Snubber & RF Applications - 2000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CDV16FF202JO3F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier
Part No: CDV16FF202JO3F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532290020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Capacitance Value: 0.002 uF
Lead Diameter: 0.8 mm
Family: CDV16
Dimension: 11.9(Max) x 6.4(Max) x 13.2(Max) mm
Lead Pitch For Radial: 5.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CDV16FF202JO3F RoHS compliant?
Yes, CDV16FF202JO3F is RoHS compliant.
What is the lead time for CDV16FF202JO3F?
The standard lead time for CDV16FF202JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.28
10
$11.89
25
$11.78
50
$10.34
100
$9.39
150
$9.36
200 +
$9.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!