- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF121JO3F
Cornell Dubilier
CDV16FF121JO3F
Mica Capacitor - Snubber & RF Applications - 120pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Mica Capacitor - Snubber & RF Applications - 120pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
Search Keywords: CDV16FF121JO3F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF121JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Capacitance Value:120 pF
-
Lead Pitch For Radial:5.9 mm
-
Construction:N/A
-
Lead Diameter:0.8 mm
-
Dimension:10.9(Max) x 3.8(Max) x 11.7(Max) mm
-
Family:CDV16
Product Guides
+
Frequently Asked Questions
Is CDV16FF121JO3F RoHS compliant?
Yes, CDV16FF121JO3F is RoHS compliant.
What is the lead time for CDV16FF121JO3F?
The standard lead time for CDV16FF121JO3F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
50
$1.57
250
$1.50
500
$1.31
1,000
$1.22
2,500
$1.19
5,000
$1.16
7,500
$1.15
10,000 +
$1.14
Click for Quote
Log in
to unlock special pricing