- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CDV16FF102JO3F
Cornell Dubilier
CDV16FF102JO3F
Mica Capacitor - Snubber & RF Applications - 1000pF (+/-) 5% - 1000VDC - -55°C to 125°C - TC= 0 to 70ppm/°C - RoHS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CDV16FF102JO3F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:CDV16
-
Lead Pitch For Radial:5.9 mm
-
Dimension:11.7(Max) x 4.4(Max) x 12.7(Max) mm
-
Capacitance Value:0.001 uF
-
Lead Diameter:0.8 mm
-
Construction:N/A