- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD7FC221JO3
Cornell Dubilier
CD7FC221JO3
Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD7FC221JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Construction:N/A
-
Capacitance Value:220 pF
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:4.4 mm
-
Dimension:6.7(Max) x 2.8(Max) x 6.6(Max) mm
-
Family:CD7