- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD7FA102GO3
CD7FA102GO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 1000pF (+/-) 2% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 1000pF (+/-) 2% - 100VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
Search Keywords: CD7FA102GO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD7FA102GO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:4.4 mm
-
Construction:N/A
-
Capacitance Value:0.001 uF
-
Dimension:8.1(Max) x 3.9(Max) x 7.6(Max) mm
-
Family:CD7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$63.60
50
$39.14
75
$30.98
100 +
$30.36
Click for Quote
Log in
to unlock special pricing