- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD6EC820FO3
CD6EC820FO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 82pF (+/-) 1% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 82pF (+/-) 1% - 300VDC - -55°C to 125°C - TC= -20 to 100ppm/°C
Search Keywords: CD6EC820FO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD6EC820FO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Family:CD6
-
Capacitance Value:82 pF
-
Lead Pitch For Radial:4.4 mm
-
Lead Diameter:0.4 mm
-
Dimension:6.4(Max) x 2.4(Max) x 4.8(Max) mm
-
Failure Rate:N/R
-
Construction:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$37.28
50
$22.94
75
$18.16
100 +
$17.80
Click for Quote
Log in
to unlock special pricing