- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD6CD150JO3
Cornell Dubilier
CD6CD150JO3
Mica Capacitor - Miniature Dipped - 15pF (+/-) 5% - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD6CD150JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:7(Max) x 2.4(Max) x 4.4(Max) mm
-
Capacitance Value:15 pF
-
Construction:N/A
-
Lead Diameter:0.4 mm
-
Family:CD6
-
Lead Pitch For Radial:4.4 mm