- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD6CD030DO3
CD6CD030DO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 3pF (+/-) 0.5pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Search Keywords: CD6CD030DO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD6CD030DO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Capacitance Value:3 pF
-
Dimension:7(Max) x 2.4(Max) x 4.4(Max) mm
-
Family:CD6
-
Construction:N/A
-
Lead Pitch For Radial:4.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$13.56
50
$10.17
75
$9.49
100 +
$9.30
Click for Quote
Log in
to unlock special pricing