- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD6CD020CO3
CD6CD020CO3
Cornell Dubilier
Mica Capacitor - Miniature Dipped - 2pF (+/-) 1pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Mica Capacitor - Miniature Dipped - 2pF (+/-) 1pF - 500VDC - -55°C to 125°C - TC= -200 to 200ppm/°C
Search Keywords: CD6CD020CO3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD6CD020CO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Construction:N/A
-
Dimension:7(Max) x 2.4(Max) x 4.4(Max) mm
-
Family:CD6
-
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:4.4 mm
-
Capacitance Value:2 pF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.44
50
$6.42
100
$6.15
300
$5.64
500
$5.47
1,000
$4.37
2,500 +
$3.56
Click for Quote
Log in
to unlock special pricing