- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Mica ›
- CD5FY331JO3
Cornell Dubilier
CD5FY331JO3
Mica Capacitor - Miniature Dipped - 330pF (+/-) 5% - 50VDC - -55°C to 125°C - TC= 0 to 70ppm/°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier
-
Part No:CD5FY331JO3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532290020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Diameter:0.4 mm
-
Lead Pitch For Radial:3 mm
-
Construction:N/A
-
Family:CD5
-
Capacitance Value:330 pF
-
Dimension:6.9(Max) x 4.6(Max) x 6.1(Max) mm